Honeywell RV6LAYSA104A

Image may be a representation.
See specs for product details.
Potentiometer; Cnd Pl; Rest 100 kOhm; Bushing Mnt; Pwr-Rtg 0.5W; Shaft Dia 0.125In
Mfr. Part#: RV6LAYSA104A
Allied Stock#: 70153245

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle, Mechanical : 295 °
Diameter, Shaft : 0.125 In.
Dimensions : 0.5" Dia. x 29/64" L
Linearity : 5 %
Material, Element : Conductive Plastic
Mounting Type : Panel Mount
Number of Turns : 1 Turn
Power Rating : 0.5 W
Resistance : 100 kilohms
Rotational Life : 50000 Cycles
Series : RV6/392M Series
Taper : Linear
Temperature, Operating, Maximum : +120 °C
Temperature, Operating, Minimum : -40 °C
Termination : Solder Hook
Tolerance : ±10 %
Type : Potentiometer

Overview

Military Potentiometer. 1/2-watt conductive plastic. Economical sealed potentiometers meet the flow solderability and washability test requirements, and MIL-R-94 apply where appropriate. QPL listed. Highly stable unit with high resolution for applications requiring miniaturization and reliability. 1/8" dia. metal shaft (7/8" long STD; 5/8" long on locking). 1/2" body diameter. Dynamic Noise: 1.5%. Rotational Life: 50,000 cycles. Operating Temperature: -40° to +120°C. Other shaft lengths and styles, tolerances and tapers, resistance values and bushings available as special order items. Specifications. Resistance Tolerance: ±10%. Power Rating: 0.5 watt @ 70°C. Derated to zero power @ 120°C. Electrical and Mechanical Rotation: 295° ±5°. Effective Rotation: 265° +0° -10°. End Resistance: 5 max. — up to 750; 10 max. — above 750. Functional Output: Linear. Dielectric Strength: 750 VAC for 60 seconds @ ATM; 350 VAC for 60 seconds. 3.44 in H.G. Working Voltage: 350 VDC maximum, but power not to exceed rating. Available with standard or locking type bushing. RV6L — locking bushing; RV6N — standard bushing.



Product Added to Cart
Honeywell
Potentiometer; Cnd Pl; Rest 100 kOhm; Bushing Mnt; Pwr-Rtg 0.5W; Shaft Dia 0.125In
Allied Stock #: 70153245
Mfr's Part #: RV6LAYSA104A
$7.770 Each
Quantity added: