Honeywell PX2EF1XX050PAAAX
Industrial Pressure Senor, 1/4NPT, 0-50 psi, Absolute, 5.0V, PX2 Series
Mfr. Part #: PX2EF1XX050PAAAX / RS Stock #: 70338220
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$211.06
5
$202.62
10
$194.18
25
$185.73
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25% %
Features
Temperature Compensated
Gauge Port Size
0.4375 in
IP Rating
IP65
Maximum Operating Temperature
125 °C
Maximum Pressure Measured
250 PSI (1723.69 kPa) PSI (kPa)
Measurement Range
0 to 50 psi
Measurement Units
psi
Minimum Operating Temperature
-40 °C
Operating Pressure
50 PSI
Operating Temperature
125 °C
Output
0.5-4.5 V
Output Type
Analog Voltage
Package Type
Cylinder
Port Style
Threaded
Supply Voltage
4.75-5.25 V
Termination
Wire Leads
Type
Absolute
Type Port
Female - 7/16” (11.11mm) UNF Schrader
Overview
Honeywell's PX2 Series Heavy Duty Pressure Transducer is a line of highly configurable pressure transducers that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing that is compatible with a variety of harsh media.
The PX2 Series is fully calibrated and compensated for transducer offset, sensitivity, temperature effects and non-linearity using an on-board ASIC. This provides a Total Error Band of ±2% over the operation temperature range of -40 °C to 125 °C [-40 °F to 257 °F].
With thousands of possible configurations, the PX2 Series allows Honeywell to meet customer requirements and quickly provide samples. New standard configurations are regularly being added to the series.
The PX2 Series is compatible with a variety of harsh media including brake fluid, refrigerants, engine oil, tap water, hydraulic fluids, and compressed air. The wide operating temperature range, up to IP69K protection, and CE compliance allow compatibility for reliable performance in tough environments.
These transducers measure absolute or sealed gage pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. The sealed gage versions have an internal pressure reference of one atmosphere at sea level.
Honeywell’s PX2 transducer is available in 7 bar to 34 bar [100 psi to 500 psi] pressure ranges with additional pressure ranges coming soon. All products are designed and manufactured according to ISO 9001 standards.
The PX2 Series is fully calibrated and compensated for transducer offset, sensitivity, temperature effects and non-linearity using an on-board ASIC. This provides a Total Error Band of ±2% over the operation temperature range of -40 °C to 125 °C [-40 °F to 257 °F].
With thousands of possible configurations, the PX2 Series allows Honeywell to meet customer requirements and quickly provide samples. New standard configurations are regularly being added to the series.
The PX2 Series is compatible with a variety of harsh media including brake fluid, refrigerants, engine oil, tap water, hydraulic fluids, and compressed air. The wide operating temperature range, up to IP69K protection, and CE compliance allow compatibility for reliable performance in tough environments.
These transducers measure absolute or sealed gage pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. The sealed gage versions have an internal pressure reference of one atmosphere at sea level.
Honeywell’s PX2 transducer is available in 7 bar to 34 bar [100 psi to 500 psi] pressure ranges with additional pressure ranges coming soon. All products are designed and manufactured according to ISO 9001 standards.