Honeywell PX2DN1XX500PSAAX

Image may be a representation.
See specs for product details.
Sensor; Pressure; Transducer; Sealed Gauge; 0 to 500 PSI; 4.75V to 5.25V Input
Mfr. Part#: PX2DN1XX500PSAAX
Allied Stock#: 70249579

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$82.83 (Each)
40 $82.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 40

Multiples Of: 40

Specifications

Accuracy : ±0.25 %
Features : Temperature Compensated
Maximum Pressure Measured : 1000 (6894.76) PSI (kPa)
Output : 0.5-4.5 V
Output Type : Analog, Voltage
Package Type : Cylinder
Port Size, Gauge : Male - 1/4 (6.35) NPT In. (mm)
Port Style : Threaded
Pressure, Operating : 500 (3447.38) PSI (kPa)
Series : PX2 Series
Supply Voltage : 4.75-5.25 VDC
Temperature, Operating : -40 ~ 125 °C
Termination : Connector
Type : Sealed Gauge

Overview

Honeywell PX2 Series Heavy Duty Pressure Transducers - 1 bar to 70 bar | 100 kPa to 7 MPa | 15 psi to 1000 psi:

Honeywell’s PX2 Series Heavy Duty Pressure Transducers are a portfolio of configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. These transducers measure absolute, sealed gage, or vented gage pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure, sealed gage versions have an internal pressure reference of one atmosphere at sea level, and vented gage versions measure pressure with respect to ambient pressure. They are RoHS compliant and are designed and manufactured according to ISO 9001 standards.

The PX2 and PX3 Series are designed to provide continuous monitoring of compressor outlet pressure, chiller outlet pressure, evaporator coil outlet pressure, and cooling tower supply pressure to help control the flow of heating/ cooling media during partial load conditions. (See Figure 1.) The PX2 and PX3 Series are compatible with common hydrofluorocarbon (HFC) refrigerants such as R410, R134a, R407a. In addition, the PX3 Series is compatible with next generation low global warming potential (GWP) refrigerants such as R32, R1234ZE, and R448A (Solstice® N40). For Honeywell heavy duty pressure transducers designed for use with ammonia refrigerants, please see the MLH Series, SPT Series, 19 mm and 13 mm Series.

Features:

  • Pressure range: 1 bar to 70 bar | 100 kPa to 7 MPa | 15 psi to 1000 psi
  • Pressure reference: Absolute, sealed gage or vented gage
  • Electrical connector types: Metri-Pack 150 (UL 94 HB or V-0 options), Micro M12, DIN, Deutsch, or cable harness (1 m, 2 m, 3 m, or 5 m)
  • Total Error Band: ±2.0 %
  • Operating and compensated temperature range: -40°C to 125°C [-40°F to 257°F]
  • Response time: <2 ms
  • Life: Minimum of 10 million cycles to operating pressure
  • Output transfer function: Ratiometric, regulated or current
  • Mechanical shock rating: 100 G per MIL-STD-202F, Method 213B, Cond. F
  • Vibration rating: 20 G sweep, 10 Hz to 2000 Hz
  • Ingress protection: Up to IP69K
  • Radiated immunity protection: Up to 100 V/m (ISO 11452-2)
  • Flame retardant options: UL 94 HB standard on all electrical terminations; UL 94 V-0 available upon request
  • Pressure port types: 7/16-20 UNF 1/4 in 45° Flare Female Schrader (SAE J512), 7/16-20 UNF 45° Flare Male (SAE J513), 7/16-20 UNF 37° Flare Male (SAE J514), G1/4 (ISO 1179-3), G1/8 (ISO 1179-3), M12 x 1.5 (ISO 6149-3), 1/4-18 NPT, 1/8-27 NPT, 9/16-18 UNF, (SAE J1926-3), or 7/16-20 UNF (SAE J1926-3)


    Applicaitions:
  • Industrial HVAC/R air compressor system pressure
  • Industrial Refrigerant pressure monitoring
  • Transportation: Air system monitoring; hydraulic oil pressure monitoring

  • Product Added to Cart
    Honeywell
    Sensor; Pressure; Transducer; Sealed Gauge; 0 to 500 PSI; 4.75V to 5.25V Input
    Allied Stock #: 70249579
    Mfr's Part #: PX2DN1XX500PSAAX
    $82.830 Each
    Quantity added: