Honeywell PX2AS1XX100PSCHX
Industrial Pressure Senor, NPT 1/4-18 Port Type, 100 Sealed, PX2 Series
Mfr. Part #: PX2AS1XX100PSCHX / RS Stock #: 70242157
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25% %
Features
Temperature Compensated
Gauge Port Size
0.5625 in
IP Rating
IP65
Maximum Operating Temperature
125 °C
Maximum Pressure Measured
450 PSI (3102.64 kPa) PSI (kPa)
Measurement Range
0 to 100 psi
Measurement Units
psi
Minimum Operating Temperature
-40 °C
Operating Pressure
100 PSI
Operating Temperature
125 °C
Output
4-20 mA
Output Type
Analog Current
Package Type
Cylinder
Port Style
Threaded
Supply Voltage
8-30 V
Termination
Connector
Type
Sealed Gauge
Type Port
Male - 9/16” (14.29mm) UNF
Overview
Honeywell's PX2 Series Heavy Duty Pressure Transducer is a line of highly configurable pressure transducers that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing that is compatible with a variety of harsh media.
The PX2 Series is fully calibrated and compensated for transducer offset, sensitivity, temperature effects and non-linearity using an on-board ASIC. This provides a Total Error Band of ±2% over the operation temperature range of -40 °C to 125 °C [-40 °F to 257 °F].
With thousands of possible configurations, the PX2 Series allows Honeywell to meet customer requirements and quickly provide samples. New standard configurations are regularly being added to the series.
The PX2 Series is compatible with a variety of harsh media including brake fluid, refrigerants, engine oil, tap water, hydraulic fluids, and compressed air. The wide operating temperature range, up to IP69K protection, and CE compliance allow compatibility for reliable performance in tough environments.
These transducers measure absolute or sealed gage pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. The sealed gage versions have an internal pressure reference of one atmosphere at sea level.
Honeywell’s PX2 transducer is available in 7 bar to 34 bar [100 psi to 500 psi] pressure ranges with additional pressure ranges coming soon. All products are designed and manufactured according to ISO 9001 standards.
The PX2 Series is fully calibrated and compensated for transducer offset, sensitivity, temperature effects and non-linearity using an on-board ASIC. This provides a Total Error Band of ±2% over the operation temperature range of -40 °C to 125 °C [-40 °F to 257 °F].
With thousands of possible configurations, the PX2 Series allows Honeywell to meet customer requirements and quickly provide samples. New standard configurations are regularly being added to the series.
The PX2 Series is compatible with a variety of harsh media including brake fluid, refrigerants, engine oil, tap water, hydraulic fluids, and compressed air. The wide operating temperature range, up to IP69K protection, and CE compliance allow compatibility for reliable performance in tough environments.
These transducers measure absolute or sealed gage pressure. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. The sealed gage versions have an internal pressure reference of one atmosphere at sea level.
Honeywell’s PX2 transducer is available in 7 bar to 34 bar [100 psi to 500 psi] pressure ranges with additional pressure ranges coming soon. All products are designed and manufactured according to ISO 9001 standards.