Honeywell NSCDANN100PAUNV

Image may be a representation.
See specs for product details.
Absolute Press Sensor For Gas; Liquid; 100psi Max Press; 2.7 - 6.5 V dc
Manufacturer #: NSCDANN100PAUNV
Allied Stock #: 70375304

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Accuracy : ±0.25% %
Body Style : Top Port
Maximum Pressure Measured : 250 PSI (1723.69 kPa) PSI (kPa)
Mounting Type : PCB Mount
Operating Temperature, Maximum : 85°C
Operating Temperature, Minimum : -40°C
Output : 0-63 mV (5V)
Output Type : Wheatstone Bridge
Package Type : 8-DIP
Port Size, Gauge : Male - 0.19 (4.93) Tube In. (mm)
Port Style : Barbed
Port, Type : Male - 0.19" (4.93mm) Tube
Pressure, Operating : 100 PSI (689.48 kPa) PSI (kPa)
Series : NSC Series
Supply Voltage : 1.5-12 VDC
Temperature, Operating : -40 ~ 85 °C
Termination : Through Hole
Type : Absolute

Overview

Honeywell’s TruStability® TSC Series and NSC Series are piezoresistive silicon pressure sensors offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range.

TSC Series:

  • Temperature compensated and unamplified.
  • Compensation makes it easier to integrate the sensor into a system by eliminating the need to calibrate the system over temperature and also offers reduced part-to-part variation.
  • Compensated temperature range is 0 °C to 85 °C [–32 °F to 185 °F].
  • Operating temperature range is –40 °C to 85 °C [–40 °F to 185 °F].
  • Measures differential or gage pressures

  • Product Added to Cart
    Honeywell
    Absolute Press Sensor For Gas; Liquid; 100psi Max Press; 2.7 - 6.5 V dc
    Allied Stock #: 70375304
    Mfr's Part #: NSCDANN100PAUNV
    $17.810 Each
    Quantity added: