Honeywell NGCPB10AX01C

Image may be a representation.
See specs for product details.
Limit Switch; Plastic; Btm exit 1M Cable; 1NC 1NO; Roller Plunger
Manufacturer #: NGCPB10AX01C
Allied Stock #: 70718900

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.77 (Each)
9 $26.77
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 9

Multiples Of: 1

Specifications

Actuator Type : Roller Plunger
Cable, Length : 1.0 m
Connection : Bottom
Contact Form : SPDT
Current Rating : 10 A
Force, Operating : 17 Ncm
Head Type : Plunger
IP Rating : IP67; NEMA 1, 4, 12, 13
Lever : None
Material, Contact : Silver
Material, Housing : Plastic
Series : NGC Series
Standards : UL, CE, cUL, CCC
Switch Type : 1NC/1NO
Termination : Cable
Type : Limit
Voltage Rating : 120 VAC ; 125 VDC

Overview

Honeywell’s MICRO SWITCH NGC Series - Global Limit Switch:

Honeywell’s MICRO SWITCH™ Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. MICRO SWITCH™ NGC Series can be configured more than 380,000 ways, carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.

MICRO SWITCH NGC Series Global Limit Switch: metal housing, pin plunger, bottom exit connection with 1,0 m [3.28 ft] standard cable, 1NC/1NO snap action silver contacts, UL, CE, cUL, and CCC.Honeywell’s MICRO SWITCH Compact Limit Switches, NGC Series, are a configurable platform of medium-duty switches that allow the customer to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC Series. MICRO SWITCH NGC Series can be configured more than 380,000 ways, carries global approvals, and are sealed to IP67 for potential use in indoor and outdoor applications.

Features:

  • SPDT or DPDT configurable circuitry
  • Snap-action, positive-break contacts
  • Silver alloy and gold plated contact options
  • UL, CE, cUL, and CCC approvals
  • NEMA 1, 4, 12, 13; IP67 sealing
  • Metal and plastic housing options
  • Cable and connector terminations
  • Variety of heads and actuator levers

    Applications:
  • Boom position detection
  • Elevators and escalators
  • Machine tools
  • Mobile light towers
  • Packaging equipment
  • Rail doors
  • Scissor lifts

  • Product Added to Cart
    Honeywell
    Limit Switch; Plastic; Btm exit 1M Cable; 1NC 1NO; Roller Plunger
    Allied Stock #: 70718900
    Mfr's Part #: NGCPB10AX01C
    $26.770 Each
    Quantity added: