Honeywell NBPMLNN060PGUNV

Image may be a representation.
See specs for product details.
Sensor; Pressure; Leaded SMT; Barbless Axial Port; 60 PSIG; Unamplified
Mfr. Part#: NBPMLNN060PGUNV
Allied Stock#: 70243754

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Accuracy : ±0.25%
Maximum Pressure Measured : 120 PSI (827.37 kPa)
Mounting Type : PCB Mount
Operating Temperature, Maximum : 125°C
Operating Temperature, Minimum : -40°C
Output : 0-105 mV (5V)
Output Type : Wheatstone Bridge
Port Style : Barbless
Port, Type : Male - 0.13" (3.18mm) Tube
Pressure, Operating : 60 PSI (413.69 kPa)
Series : NBP Series
Supply Voltage : 1.8-12 VDC
Termination : SMD

Overview

Honeywell NBP Series – Basic Board Mount Pressure Sensors:

Honeywell’s Basic Board Mount Pressure Sensors: NBP Series–Uncompensated/Unamplified are low pressure sensors designed for customers who require a simple, cost-effective, basic performance, mV output, unamplified, uncompensated, high quality, infinite resolution solution for medical and industrial applications. These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40 °C to 125 °C [-40 °F to 257 °F]. The NBP Series is often ideal for those customers who want to do their own compensation, calibration, and amplification in order to make use of the maximum resolution of the bare sensor output, leveraging any algorithm needed for the application. Additionally, the NBP Series offers several package styles and mounting options, making it easier for device manufacturers to integrate the product into their applications. The NBP Series measures absolute or gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The NBP Series sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases and for non-corrosive, non-ionic liquids. All products are designed and manufactured according to ISO 9001.

Features:

  • Quality: Six Sigma standards provide the highest level of quality, accuracy, performance and consistency
  • Reflow mounting J-STD-020D, MSL 1 and rapid stabilization after reflow soldering allow calibration immediately after mounting
  • Reliability: Dependable supply chain
  • Delivery: Fast response to orders and sample requests
  • Package size (as small as 7 mm x 7 mm [0.276 in x 0.276 in])
  • Wide operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F]
  • ISO 9001 compliance


    Applications:
  • Hospital beds
  • Oxygen concentrators
  • Wound therapy
  • Blood pressure monitoring
  • HVAC transmitters
  • Air movement control
  • Environmental control
  • Leak detection
  • Industrial controls
  • Pneumatic controls
  • Other commercial applications

  • Product Added to Cart
    Honeywell
    Sensor; Pressure; Leaded SMT; Barbless Axial Port; 60 PSIG; Unamplified
    Allied Stock #: 70243754
    Mfr's Part #: NBPMLNN060PGUNV
    $7.240 Each
    Quantity added: