Honeywell MLH100PGM01B

Image may be a representation.
See specs for product details.
Sensor; Pressure; Gauge; 9.5 to 30VDC; 1/4-18 NPT; Stud Mount; 100psi
Mfr. Part#: MLH100PGM01B
Allied Stock#: 70118693

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$128.95 (Each)
25 $128.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Accuracy : ±0.25% %
Current, Switching : 20 mA
Features : Amplified Output, Temperature Compensated
Function : Pressure
Maximum Pressure Measured : 300 PSI (2068.43 kPa) PSI (kPa)
Operating Temperature, Maximum : 125°C
Operating Temperature, Minimum : -40°C
Output : 4-20 mA
Output Type : Analog Current
Package Type : Cylinder, Metal
Port Size, Gauge : Male - 1/4 (6.35) NPT In. (mm)
Port Style : Threaded
Port, Type : Male - 1/4" (6.35mm) NPT
Pressure, Operating : 100 PSI (689.48 kPa) PSI (kPa)
Range, Measurement : 100 PSI
Series : MLH Series
Supply Voltage : 9.5-30 VDC
Temperature, Operating : -40 ~ 125 °C
Termination : Cable 3m
Type : Vented Gauge

Overview

Honeywell MLH Series – Heavy Duty Pressure Transducers:

The MLH Series Heavy Duty Pressure Transducers combine Application Specific Integrated Circuit (ASIC) technology with a media-isolated, metal diaphragm design. This digitally compensated transducer offers value and performance, making it a suitable pressure sensing solution for demanding applications. Fully temperature compensated, calibrated and amplified, the MLH Series is available in pressure ranges of 6 bar to 550 bar | 50 psi to 8,000 psi. The MLH Series provides ±0.25% full scale accuracy Best Fit Straight Line (BFSL) and a TEB (Total Error Band) as low as 2% over a temperature range of -40 °C to 125 °C [-40 °F to 257 °F]. Industry standard electrical connectors and pressure ports are offered for enhanced reliability and user flexibility.

The MLH Series has six standard output options:
A. 0.5 Vdc to 4.5 Vdc ratiometric from 5 Vdc excitation
B. 4 mA to 20 mA
C. 1 Vdc to 6 Vdc regulated
D. 0.25 Vdc to 10.25 Vdc regulated
E. 0.5 Vdc to 4.5 Vdc regulated
G. 1 Vdc to 5 Vdc regulated

Features:

  • All metal wetted parts allow for potential use in wide variety of fluid applications
  • No internal elastomeric seals mean no O-ring compatibility issues
  • Amplified outputs reduce the need to purchase external amplifiers
  • Input reverse voltage protection guards against mis-wiring
  • Less than 2 ms response time provides more accurate, high speed measurement
  • Rated IP65 or better for protection from most harsh environments


    Applications:
  • Industrial: Compressors, cylinder tank pressure, HVAC, hydraulics, oil and gas, refrigeration, water distribution
  • Transportation: Multiple applications including braking and alternative fuels
  • Medical: Anesthesia delivery machines, blood analyzers, chemistry analyzers, gas chromatography, oxygen concentrators, and ventilators

  • Product Added to Cart
    Honeywell
    Sensor; Pressure; Gauge; 9.5 to 30VDC; 1/4-18 NPT; Stud Mount; 100psi
    Allied Stock #: 70118693
    Mfr's Part #: MLH100PGM01B
    $128.950 Each
    Quantity added: