Honeywell LSXA3K5-1A

Image may be a representation.
See specs for product details.
Limit Switch; Explosion Proof; Non Plug-In; Side Rotary; 1NC/1NO; Snap Action
Mfr. Part#: LSXA3K5-1A
Allied Stock#: 70607578

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$275.97 (Each)
1 $275.97
3 $262.83
5 $241.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : 1NO 1NC
Series : LSX Series

Overview

MICRO SWITCH™ LSX switches are for use either indoors or outdoors in hazardous atmospheres as they are a completely sealed, explosion-proof device. Mounting hole location and tracking is the same as the long established MICRO SWITCH ML-E1 explosion-proof switch. An optional mounting plate provides the same tracking and mounting as the standard HDLS. The majority of HDLS operating heads and circuitry options are available on the LSX. Standard HDLS levers are used, but because of explosion-proof requirements, only nylon rollers or other non-sparking material can be selected. Plunger and cat whisker types listed in the LSX order guide are non-sparking materials.

Product Added to Cart
Honeywell
Limit Switch; Explosion Proof; Non Plug-In; Side Rotary; 1NC/1NO; Snap Action
Allied Stock #: 70607578
Mfr's Part #: LSXA3K5-1A
$275.970 Each
Quantity added: