Honeywell LSA9A

Image may be a representation.
See specs for product details.
IP65; IP66; IP67 Snap Action Limit Switch; Rotary Lever; Die Cast Zinc; NO/NC; 600V
Manufacturer #: LSA9A
Allied Stock #: 70120398

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$181.61 (Each)
1 $181.61
3 $172.98
5 $159.12
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Side Rotary, No Lever
Family Name : LS Series Family
Head Type : Rotary
Series : HDLS Series

Overview

Honeywell HDLS Series - MICRO SWITCH Heavy-Duty Limit Switches:

Honeywell’s MICRO SWITCH heavy-duty limit switches’ modular construction allows for a wide variety of actuator styles, operating heads, and electrical circuitry options. The plug-in versions greatly reduce downtime on production lines with high actuation rates as replacement of the switch is accomplished in seconds. The base receptacle contains all the wiring and conduit connection while the switching component with operating head easily assembles to the base and is attached with two screws. They are ideal for many applications with demanding indoor and/or outdoor environments, where they may be subjected to shock or vibration from equipment, temperature extremes, dust, splashing water, coolant, and/or hose-directed water.

Features:

  • NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 and IP65/66/67 environmental sealing
  • NEMA/IP sealing features twin shaft seals for an extra measure of protection
  • Rugged, corrosion-resistant zinc head and body are phosphate treated and epoxy coated
  • Diaphragm seal between head and body provides an extra measure of protection
  • Multiple connectivity options for international applications
  • Fluorosilicone seals available for low temperature applications, and fluorocarbon seals available for chemically harsh environments and higher temperature applications
  • Secure head-to-body retention with the head in any one of four positions 90° apart
  • Self-lifting pressure plate terminals saves wiring time
  • Wide variety of actuators, switch options, and head styles
  • Rotary actuated heads are field adjustable for CW actuation, CCW actuation, or both
  • Silver or gold-plated contacts
  • Plug-in and non plug-in bodies have identical operating characteristics and are dimensionally interchangeable

    Applications:
  • Machine tools
  • Automotive machine tools
  • Material handling
  • Outdoor electromechanical structures
  • Balers/compactors
  • Conveyors
  • Food and beverage
  • Power plants
  • Off-road equipment
  • Agricultural equipment
  • Valves
  • Transportation hubs

  • Product Added to Cart
    Honeywell
    IP65; IP66; IP67 Snap Action Limit Switch; Rotary Lever; Die Cast Zinc; NO/NC; 600V
    Allied Stock #: 70120398
    Mfr's Part #: LSA9A
    $181.610 Each
    Quantity added: