Honeywell LSA1A AND P/N LSZ52K
Kit for LSA1A and P/N LSZ52K, HDLS Series
Mfr. Part #: LSA1A AND P/N LSZ52K / RS Stock #: 70750443
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$198.90
3
$137.70
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
5 A ; 10 A
Family Name
LS Series Family
Voltage Rating
250 V ; 600 V
Overview
Honeywell HDLS Series — MICRO SWITCH Heavy-Duty Limit Switches:
Honeywell’s MICRO SWITCH heavy-duty limit switches’ modular construction allows for a wide variety of actuator styles, operating heads, and electrical circuitry options. The plug-in versions greatly reduce downtime on production lines with high actuation rates as replacement of the switch is accomplished in seconds. The base receptacle contains all the wiring and conduit connection while the switching component with operating head easily assembles to the base and is attached with two screws. They are ideal for many applications with demanding indoor and/or outdoor environments, where they may be subjected to shock or vibration from equipment, temperature extremes, dust, splashing water, coolant, and/or hose-directed water.
Features:
NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 and IP65/66/67 environmental sealing
NEMA/IP sealing features twin shaft seals for an extra measure of protection
Rugged, corrosion-resistant zinc head and body are phosphate treated and epoxy coated
Diaphragm seal between head and body provides an extra measure of protection
Multiple connectivity options for international applications
Fluorosilicone seals available for low temperature applications, and fluorocarbon seals available for chemically harsh environments and higher temperature applications
Secure head-to-body retention with the head in any one of four positions 90 apart
Self-lifting pressure plate terminals saves wiring time
Wide variety of actuators, switch options, and head styles
Rotary actuated heads are field adjustable for CW actuation, CCW actuation, or both
Silver or gold-plated contacts
Plug-in and non plug-in bodies have identical operating characteristics and are dimensionally interchangeable
Applications:
Machine tools
Automotive machine tools
Material handling
Outdoor electromechanical structures
Balers/compactors
Conveyors
Food and beverage
Power plants
Off-road equipment
Agricultural equipment
Valves
Transportation hubs
Honeywell’s MICRO SWITCH heavy-duty limit switches’ modular construction allows for a wide variety of actuator styles, operating heads, and electrical circuitry options. The plug-in versions greatly reduce downtime on production lines with high actuation rates as replacement of the switch is accomplished in seconds. The base receptacle contains all the wiring and conduit connection while the switching component with operating head easily assembles to the base and is attached with two screws. They are ideal for many applications with demanding indoor and/or outdoor environments, where they may be subjected to shock or vibration from equipment, temperature extremes, dust, splashing water, coolant, and/or hose-directed water.
Features:
Applications: