Honeywell LS4M2D

Image may be a representation.
See specs for product details.
Snap Action Limit Switch; Rotary Lever; Die Cast Zinc; 2NO/2NC; 600V
Mfr. Part#: LS4M2D
Allied Stock#: 70347256

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

10 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : 2NO 2NC
Family Name : LS Series Family
Series : HDLS Series

Overview

Honeywell HDLS Series - MICRO SWITCH Heavy-Duty Limit Switches:

Honeywell’s MICRO SWITCH heavy-duty limit switches’ modular construction allows for a wide variety of actuator styles, operating heads, and electrical circuitry options. The plug-in versions greatly reduce downtime on production lines with high actuation rates as replacement of the switch is accomplished in seconds. The base receptacle contains all the wiring and conduit connection while the switching component with operating head easily assembles to the base and is attached with two screws. They are ideal for many applications with demanding indoor and/or outdoor environments, where they may be subjected to shock or vibration from equipment, temperature extremes, dust, splashing water, coolant, and/or hose-directed water.

Features:

  • NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 and IP65/66/67 environmental sealing
  • NEMA/IP sealing features twin shaft seals for an extra measure of protection
  • Rugged, corrosion-resistant zinc head and body are phosphate treated and epoxy coated
  • Diaphragm seal between head and body provides an extra measure of protection
  • Multiple connectivity options for international applications
  • Fluorosilicone seals available for low temperature applications, and fluorocarbon seals available for chemically harsh environments and higher temperature applications
  • Secure head-to-body retention with the head in any one of four positions 90° apart
  • Self-lifting pressure plate terminals saves wiring time
  • Wide variety of actuators, switch options, and head styles
  • Rotary actuated heads are field adjustable for CW actuation, CCW actuation, or both
  • Silver or gold-plated contacts
  • Plug-in and non plug-in bodies have identical operating characteristics and are dimensionally interchangeable

    Applications:
  • Machine tools
  • Automotive machine tools
  • Material handling
  • Outdoor electromechanical structures
  • Balers/compactors
  • Conveyors
  • Food and beverage
  • Power plants
  • Off-road equipment
  • Agricultural equipment
  • Valves
  • Transportation hubs

  • Product Added to Cart
    Honeywell
    Snap Action Limit Switch; Rotary Lever; Die Cast Zinc; 2NO/2NC; 600V
    Allied Stock #: 70347256
    Mfr's Part #: LS4M2D
    $165.354 Each
    Quantity added: