Honeywell LER00150TBMNKBAA01
Pressure Switch,Non-Adj,15 PSI,True Gage,1/8-27 NPT,SPST-NC,Gold Plate Contacts
Mfr. Part #: LER00150TBMNKBAA01 / RS Stock #: 70378417
Image may be a representation. See specs for product details.
Overview
Honeywell LE Series Low Pressure Switches
The LE series pressure switches have been designed to be used in rugged applications thanks to their IP67 environmental sealing and high proof pressure and burst pressure ratings. They are ideally suited to applications that require the making or breaking of an electrical connection in response to a pressure change of the system media. They provide a durable, reliable electromechanical gage pressure on/off switches and options include either single pole single throw (SPST) normally open or normally closed circuitry, or single pole double throw (SPDT) circuitry.
The LE series pressure switches have been designed to be used in rugged applications thanks to their IP67 environmental sealing and high proof pressure and burst pressure ratings. They are ideally suited to applications that require the making or breaking of an electrical connection in response to a pressure change of the system media. They provide a durable, reliable electromechanical gage pressure on/off switches and options include either single pole single throw (SPST) normally open or normally closed circuitry, or single pole double throw (SPDT) circuitry.