Honeywell JA1N056S502UA
Potentiometer Carbon 5 kOhm Power 2.25W Shaft Dia 0.25 In J Series
Mfr. Part #: JA1N056S502UA / RS Stock #: 70153180
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$113.01
3
$107.53
5
$103.12
25
$97.71
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Carbon
Mounting Type
Bushing Mount
Power Rating
2.25 W
Primary Type
Potentiometers
Resistance
5 Kiloohms
Resistance Range
50 to 5 ohms to Megaohms
Shaft Diameter
0.25 In.
Taper
Linear
Terminals
Solder Lug
Termination
Solder Lugs
Tolerance
0.2 %
Type
Rotary
Overview
2.25 W, Solder Lug Terminals, Carbon Composition Potentiometers
Type J hot-molded carbon composition potentiometers are used in industrial and military applications for reliable, dependable and exceptional service requirements. JA1N Series has 3/8" bushing length with 1/4" dia., 7/8" long slotted shaft. The cover is dust and corrosion resistant. Made of non-magnetic material. Coated terminals. Tolerance: 10%, 1 meg and over: 20% linear taper. 2 watts. 100,000 rotations cycle life. Supplied with locating pin and hardware.
Plain, slotted flatted shaft.
Type J hot-molded carbon composition potentiometers are used in industrial and military applications for reliable, dependable and exceptional service requirements. JA1N Series has 3/8" bushing length with 1/4" dia., 7/8" long slotted shaft. The cover is dust and corrosion resistant. Made of non-magnetic material. Coated terminals. Tolerance: 10%, 1 meg and over: 20% linear taper. 2 watts. 100,000 rotations cycle life. Supplied with locating pin and hardware.
Plain, slotted flatted shaft.