Honeywell HSCMRNN1.6BASA3
Sensor; Pressure; absolute; 0 bar to 1.6 bar; 3.3 Vdc; dry gases only
Mfr. Part #: HSCMRNN1.6BASA3 / RS Stock #: 70280284
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$73.77
200
$71.58
400
$69.36
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25% mA
Maximum Operating Temperature
85 °C
Maximum Pressure Measured
58.02 PSI (400 kPa) psi
Minimum Operating Temperature
-20 °C
Mounting Type
PCB Mount
Operating Pressure
23.21 PSI
Output
Digital 12 b
Output Type
SPI
Port Style
Barbed
Supply Voltage
3-3.6 VDC
Termination
SMD
Type Port
Male - 0.08” (1.93mm) Tube
Overview
The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz.
The SSC Series is calibrated over the temperature range of -20° C to 85° C [-4° F to 185° F]. The sensor is characterized for operation from a single power supply of either 3.3 VDC or 5.0 VDC.
These sensors measure absolute, differential, and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere.
They are designed and manufactured according to standards in ISO 9001.
The SSC Series is calibrated over the temperature range of -20° C to 85° C [-4° F to 185° F]. The sensor is characterized for operation from a single power supply of either 3.3 VDC or 5.0 VDC.
These sensors measure absolute, differential, and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere.
They are designed and manufactured according to standards in ISO 9001.