Honeywell HOA1180-002

Image may be a representation.
See specs for product details.
Sensor; Reflective; Polyester (Housing); 50 mA (Emitter Forward); -55 degC
Manufacturer #: HOA1180-002
Allied Stock #: 70019976

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Current, Dark : 100 nA
Current, Forward : 30 mA
Current, Forward, Continuous : 50 mA
Current, Reverse : 10 μA
Current, Switching : 50 mA
Function : Proximity
Material : Polyester (Housing)
Output : Transistor
Power Dissipation : 75 mW
Range, Measurement : 6.35 mm
Sensing Mode : Reflective
Series : HOA Series
Supply Voltage : 1.6 V
Technology : Photoelectric
Temperature, Operating : –55 to +100 °C
Termination : Lead Wire
Time, Fall : 15 μs
Time, Rise : 15 μs
Type : Infrared
Voltage, Breakdown : 3 V
Voltage, Switching : 1.6 V

Overview

Honeywell's broad line of affordable infrared sensors provides reliable performance in applications that require object presence and limit sensing, position encoding, or movement detection and/or counting. These versatile product lines increase design flexibility by offering a variety of electro-optical characteristics, numerous package styles and a range of mounting configurations.
Honeywell's Infrared Sensors feature options such as:

  • Improved optical coupling over greater distances
  • High density mounting capabilities using a single mounting hole on a PCB
  • Wide temperature ranges
  • Tight beam sidelooker choices for increased optical power or sensitivity
  • Multiple uses – for example, a low current, easily interfaceable barcode sensor which can also be used as a line or edge detector
  • Reliable performance in a broad range of applications: textile machines, data storage, medical equipment, and cash and paper handling

  • Product Added to Cart
    Honeywell
    Sensor; Reflective; Polyester (Housing); 50 mA (Emitter Forward); -55 degC
    Allied Stock #: 70019976
    Mfr's Part #: HOA1180-002
    $24.270 Each
    Quantity added: