Honeywell HIH6031-021-001

Image may be a representation.
See specs for product details.
2.3v I2C Humidity Sensor; Condensation Filtered; SOIC8 Package
Mfr. Part#: HIH6031-021-001
Allied Stock#: 70282823

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.170 (Each)
1000 $7.170
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Overview

HumidIcon™ HIH-6000 Series Digital Humidity & Temperature Sensors
The HumidIcon™ HIH-6000 series of digital humidity & temperature sensors have been optimized so that the user can save time and money on their humidity and temperature based applications. How can I save time? Total Error Band (TEB) measures the sensor's true accuracy and eliminates the need to test and calibrate each sensor individually. I2C or SPI output makes it easy to integrate with a microprocessor. The sensor's 14-bit resolution can detect the slightest humidity or temperature change. How can I save money? The sensor is resistant to external irritants such as condensation and dust. The sensor has a dual functionality of measuring humidity and temperature. When the sensor isn't taking measurement it goes into sleep mode Applications include air compressors, weather stations, industrial incubators and microenvironments and medical respiratory therapy.

Product Added to Cart
Honeywell
2.3v I2C Humidity Sensor; Condensation Filtered; SOIC8 Package
Allied Stock #: 70282823
Mfr's Part #: HIH6031-021-001
$7.170 Each
Quantity added: