Honeywell GLAA20A1A

Image may be a representation.
See specs for product details.
Limit Switch; Side Rotary w/Roller Std; 2NC/2NO; Snap Action; 14NPT Conduit
Mfr. Part#: GLAA20A1A
Allied Stock#: 70118604

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$120.650 (Each)
1 $120.650
3 $114.900
5 $105.700
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Roller Lever
Contact Form : DPDT
Current Rating : 10 A
Family Name : GLS Family
Head Type : Rotary
IP Rating : IP67
Mounting Hole Size : 0.117 "
Number of Poles : 2 Pole
Number of Positions : 2
Operation : Side-Actuated
Series : GLA Series
Temperature, Operating : -25 to +85 °C
Termination : Screws
Type : Limit
Voltage Rating : 600 VAC

Overview

Honeywell GLA Series - MICRO SWITCH Global Limit Switches:

Honeywell’s MICRO SWITCH™ GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening

Features:

  • Designed to EN50041 standard, 30 mm x 60 mm mounting
  • Available as a standard body or plug-in body with same footprint
  • Wide range of actuator heads and levers
  • Side rotary switches factory set for CW and CCW actuation; field adjustable for CW only or CCW only
  • Certified for global applications; UL/CSA (Americas/Canada), CE (Europe), CCC (Asia-Pacific)
  • Conforms to IEC/EN 60947-5-1, EN45545-2 (GLA/GLF Series)
  • Sealed to IP67 and NEMA/UL 1, 4, 12, and 13
  • Operating temperatures as low as -40 °C to 85 °C [-40 °F to 185 °F]
  • Multiple connectivity options to meet most applications: four different threaded conduits, micro-change connectors, minichange connectors, Deutsch style 4-pin connector
  • One or two LED indicators available in switch body
  • Single pole double throw, two pole single throw contact blocks (1NC/1NO, 2NC, 2NO) are galvanically (electrically) isolated (Zb) and designed with bifurcated contacts
  • Two pole double throw contact block (2NC/2NO) has each pole galvanically (electrically) isolated (Zb)
  • Normally closed contacts are positive opening , except center neutral style
  • Contact blocks are available as snap action or slow action
  • Analog output available with side rotary actuator
  • Mechanical life up to 15 million operations

    Applications:
  • Aerial lifts, boom lifts
  • Automotive assembly lines and machining centers
  • Agriculture equipment
  • Conveyors
  • Doors and apertures
  • Material handling
  • Machine tools
  • Railroad locomotives and railroad signaling equipment
  • Transportation hubs
  • Valves

  • Product Added to Cart
    Honeywell
    Limit Switch; Side Rotary w/Roller Std; 2NC/2NO; Snap Action; 14NPT Conduit
    Allied Stock #: 70118604
    Mfr's Part #: GLAA20A1A
    $120.650 Each
    Quantity added: