Honeywell GKZ56

Image may be a representation.
See specs for product details.
GKZ56 Actuator; For Use With GK Safety Switch
Mfr. Part#: GKZ56
Allied Stock#: 70118513

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$13.590 (Each)
1 $13.590
3 $12.940 (Save 5%)
5 $12.430 (Save 9%)
25 $11.760 (Save 13%)
50 $10.080 (Save 26%)
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Length : 3.03" (76.962mm)
Series : GK Series
Switch Type : Safety
Type : Interlock Key

Overview

Safety Switch, 3.03 in. Length

The GK Series is designed specifically for use where key removal brings the machine to an immediate safe condition. It is well suited for large door applications, and its heavy duty construction withstands harsh industrial environments requiring rugged, long-term durability.
Sold separately, if requiring different actuating key style or a replacement key.

  • Mechanical Life: Up to 15 Million Operations
  • Side and Top Key Entry
  • Contact Rating: 10 Amps (Thermal); 600 VAC and 250 VDC (Max.)
  • Utilization and Contact Rating Designation: AC15 A300/A600; DC13 Q300
  • Operating Temperature: -25°C to +85°C
  • Conduit Opening: 1/2" NPT
  • Sealing: NEMA 4 and IP67
  • Overall Dimensions (H × W × D): 4.79" × 1.65" × 1.68"
  • UL Listed, CSA Certified and CE Compliant

  • Product Added to Cart
    Honeywell
    GKZ56 Actuator; For Use With GK Safety Switch
    Allied Stock #: 70118513
    Mfr's Part #: GKZ56
    $13.590 Each
    Quantity added: