Honeywell GKBA14L6

Image may be a representation.
See specs for product details.
DUAL-ENTRY KEY Operated Safety Interlock Switch; 2 NC/2 NO; BBM; STRAIGHT
Mfr. Part#: GKBA14L6
Allied Stock#: 70118599

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$173.430 (Each)
2 $173.430
3 $165.170 (Save 5%)
5 $151.950 (Save 12%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 1

Specifications

Actuator Type : Key
Contact Form : 2 NC, 2NO
Current Rating : 6 A
Function : Safety
IP Rating : IP67
Number of Poles : 1 Pole
Series : GK Series
Standards : UL Listed, CSA Certified, CE Marked
Temperature Rating : -25 to +85 °C
Termination : Screws
Type : Interlock
Voltage Rating : 600 VAC

Overview

GK Series, Dual Entry Key Operated Safety Interlock Switch

The GK Series is designed specifically for use where key removal brings the machine to an immediate safe condition. It is well suited for large door applications, and its heavy duty construction withstands harsh industrial environments requiring rugged, long-term durability.

  • Mechanical Life: Up to 15 Million Operations
  • Side and Top Key Entry
  • Contact Rating: 10 Amps (Thermal); 600 VAC and 250 VDC (Max.)
  • Utilization and Contact Rating Designation: AC15 A300/A600; DC13 Q300
  • Operating Temperature: -25°C to +85°C
  • Conduit Opening: 1/2" NPT
  • Sealing: NEMA 4 and IP67
  • Overall Dimensions (H × W × D): 4.79" × 1.65" × 1.68"
  • UL Listed, CSA Certified and CE Compliant

  • Product Added to Cart
    Honeywell
    DUAL-ENTRY KEY Operated Safety Interlock Switch; 2 NC/2 NO; BBM; STRAIGHT
    Allied Stock #: 70118599
    Mfr's Part #: GKBA14L6
    $173.430 Each
    Quantity added: