Honeywell FSG15N1A

Image may be a representation.
See specs for product details.
Sensor; Force; 12VDC Max; SMD/SMT; 0 to1500psi
Mfr. Part#: FSG15N1A
Allied Stock#: 70120255

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$112.850 (Each)
1 $112.850
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Function : Pressure
Mounting Type : PCB Mount
Range, Measurement : 1500 g
Series : FSG Series
Supply Voltage : 12 VDC
Technology : Piezoresistive
Termination : Through Hole

Overview

The FS Series Force Sensor provides precise, reliable force sensing performance in a compact commercial grade package. Choice of Standard (FSG) or Low Profile (FSS) Package.

Features:

  • Precision Force Sensing
  • Compact Package
  • Ratiometric Output
    Specifications:
  • FSG Operating Temperature: –40° to +185°F
  • FSS Operating Temperature: –40° to +85°F

  • Product Added to Cart
    Honeywell
    Sensor; Force; 12VDC Max; SMD/SMT; 0 to1500psi
    Allied Stock #: 70120255
    Mfr's Part #: FSG15N1A
    $112.850 Each
    Quantity added: