Honeywell F58000110

Image may be a representation.
See specs for product details.
Anodised Aluminium Linear Transducer; 25.4mm Stroke; 30 V dc
Manufacturer #: F58000110
Allied Stock #: 70120342

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Series : LT Series

Overview

Honeywell LT Series Standard Linear Position Transducer
The LT series linear position transducers have a small diameter yet are still rugged enough to withstand hostile factory environments. The LT provides a usable output at high vibration levels over long periods of time thanks to its proprietary dual wiper, internal ball joint and the MystR® conductive plastic film. Intrinsically safe for Class I, II and III Division I, Groups A, B, C, D, E, F and G for hazardous (indoor/outdoor) NEMA 4 locations. V max.=30 V, I max.=100 mA, Ci=0, Li,=0mH.

Product Added to Cart
Honeywell
Anodised Aluminium Linear Transducer; 25.4mm Stroke; 30 V dc
Allied Stock #: 70120342
Mfr's Part #: F58000110
$478.910 Each
Quantity added: