Honeywell EX-XR3

Image may be a representation.
See specs for product details.
Maintained Action Limit Switch; Rotary Lever; Aluminium; NC/NO; 125V; 250V; 480 V
Manufacturer #: EX-XR3
Allied Stock #: 70120335

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$320.38 (Each)
1 $320.38
3 $305.13
5 $280.72
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : SPDT
Series : EX Series
Termination : Screws

Overview

Suited for use in explosive gas/dust environments. The smallest UL-listed housing available for use in hazardous locations.

Features:

  • Non-Sparking Actuators
  • Mounts from Four Sides
  • Roller Arm Adjustable through 360°
  • Ample Wiring Space Specifications:
  • 15 A @ 125, 250, 480 VAC
  • 1/2 A @ 125 VDC, 1/4 A @250 VDC
  • 1/8 HP @125 VAC, 1/4 HP @ 250 VAC
  • UL Recognized, File #E14274
  • CSA Certified, File #LR57324
  • Sealing: NEMA 1, 7 (Class I DIV I Groups C, D), 9 (Class I DIV I Groups E, F, G)
  • Operating Temperature: –40° to +160°F

  • Product Added to Cart
    Honeywell
    Maintained Action Limit Switch; Rotary Lever; Aluminium; NC/NO; 125V; 250V; 480 V
    Allied Stock #: 70120335
    Mfr's Part #: EX-XR3
    $320.380 Each
    Quantity added: