Honeywell DT-2RV3-A7

Image may be a representation.
See specs for product details.
Basic Switch; DPDT; 10 Amps; REVERSED Straight Lever
Mfr. Part#: DT-2RV3-A7
Allied Stock#: 70120135

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$123.400 (Each)
1 $123.400
3 $117.530
5 $112.820
25 $106.940
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Lever
Contact Form : DPDT
Current Rating : 10 A
Force, Operating : 4-7 Oz.
Material, Casing : High Grade Phenolic
Mounting Hole Size : 0.14 "
Mounting Type : Mounting holes will accept pins or screws of 0.139 in. maximum diameter on 1.000 in. plus or minus 0.002 centers.
Series : DT Series
Standards : UL Listed, CSA Certified
Termination : Screws
Type : Basic
Voltage Rating : 125 VAC

Overview

Honeywell’s MICRO SWITCH BS | DT | MN | MT | TB Series - Specialty Large Basic Switches:

MICRO SWITCH™ premium specialty large snap-action switches are designed for repeatability and enhanced life. These series of precision switches feature application-specific characteristics. From double-break circuitry to handling power duty electrical loads, MICRO SWITCH™ premium large snapaction switches are suitable for a variety of applications.

BS Series switches offer alternatives to solve challenging switch applications. These unique solutions can provide adjustable operating characteristics, sequential outputs, or impact actuation (no external plunger).

DT Series switches consist of two independent single-pole double throw (SPDT) contacts in one housing controlled by an integral common actuator. The DPDT contact configuration provides a contact for the control circuit and a different contact for the signal or auxiliary circuit.

MT Series magnetic blow-out switches are designed to switch high-capacity (125 Vdc/250 Vdc) electrical loads. An integral magnet around the contact gap deflects the arc away from the contacts, extending switch life. Vents between the cover and housing allow the hot gas to escape.

Easy to gang mount, MN Series single pole double throw double-break switches are for use with limit or control mechanisms on machine tools, presses, or other equipment. MICRO SWITCH™ TB Series miniature single pole double throw double break switches offer a means of controlling circuits similar to the MN Series switches except in a smaller package.

Features:

  • Double pole design in small package allows for control of two independent circuits (DT Series and MN Series)
  • Switch design with adjustable operating characteristics (BS Series)
  • Higher dc current capacity at 125 Vdc and 250 Vdc with magnetic blow-out contact design (MT Series)
  • Compact switch package with double-break contacts (MN Series and TB Series)
  • Variety of integral plunger and lever options or auxiliary plunger and lever options
  • Most switches mount on the common 25,4 mm [1.00 in] centers
  • Metal or plastic enclosures available to prevent contact with switch terminals
  • Select switch series with a temperature range of -55 °C to 85 °C [-67 °F to 185 °F]
  • Agency certifications with CSA and UL for select catalog listings
  • MIL-PRF-8805 for select DT Series catalog listings

    Applications:
  • Temperature and pressure switch assemblies
  • Motor and solenoid dc control circuits
  • Welder control circuits
  • Switch element in machine tools
  • Switch element in manually operated devices

  • Product Added to Cart
    Honeywell
    Basic Switch; DPDT; 10 Amps; REVERSED Straight Lever
    Allied Stock #: 70120135
    Mfr's Part #: DT-2RV3-A7
    $123.400 Each
    Quantity added: