Honeywell BZE6-2RN8034

Image may be a representation.
See specs for product details.
Enclosed Switch; 1NC/1NO; SPDT; Roller Plunger
Manufacturer #: BZE6-2RN8034
Allied Stock #: 70119970

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$125.51 (Each)
1 $125.51
3 $119.54
5 $114.76
25 $108.78
Availability

48 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Roller Plunger
Contact Form : SPDT
Family Name : BZ Series Family
Head Type : Plunger
Series : BZ Series
Termination : Screws

Overview

Honeywell BZ | BA | BM | BE | 6AS Series - MICRO SWITCH Premium Large Basic Switches:

Accurate, reliable, and repeatable, MICRO SWITCH™ BZ/BA/BM/BE Series features precise operating characteristics and enhanced life. These premium, large snap-action switches offer precision operation and sensitive differential travel. Utilizing state-of-the-art manufacturing processes and quality controls, Honeywell has engineered premium, large snap-action switches that meet various international agency requirements. Some models have military qualifications. MICRO SWITCH™ BZ/BA/BM/BE Series are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Their engineered design is suitable for various application needs. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. The MICRO SWITCH™ 6AS Series consists of two large premium BZ/BA/BM/BE snap-action switches ganged together and actuated by a single actuator. Field adjustable operating point is an option for one or both switches.

Features:

  • Industry-leading temperature range for options up to 204 °C [400 °F] and temperatures as low as -55 °C [-67 °F]
  • Exclusive current carrying capability of up to 25 A
  • International approvals: UL, CSA, ENEC, CE listings
  • Options for circuitry, styles, connection types and a wide selection of actuator styles
  • Dependable performance - tested up to 20 million mechanical cycles
  • MICRO SWITCH™ legacy and expertise - over 75 years of engineering excellence and experience
  • MIL-PRF-8805 switches available for military-specified applications

  • Product Added to Cart
    Honeywell
    Enclosed Switch; 1NC/1NO; SPDT; Roller Plunger
    Allied Stock #: 70119970
    Mfr's Part #: BZE6-2RN8034
    $125.510 Each
    Quantity added: