Honeywell BZE6-2RN34

Image may be a representation.
See specs for product details.
Enclosed Basic Switch; SPDT; STRAIGHT PLUNER; SEAL Boot; GOLD CONTACTS
Manufacturer #: BZE6-2RN34
Allied Stock #: 70118671

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$91.09 (Each)
1 $91.09
3 $86.74
5 $83.23
25 $78.89
50 $67.61
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Plunger
Case Material : Zinc Die-Cast
Contact Form : SPDT
Current Rating : 15 A
Family Name : BZ Series Family
Head Type : Plunger
IP Rating : IP54
Material, Body : Aluminum
Material, Contact : Gold
Mounting Type : Side
Number of Poles : 1 Pole
Number of Positions : 2
Series : BZ Series
Standards : UL Listed, CSA Certified, CE Marked
Temperature, Operating, Maximum : 71 °C
Temperature, Operating, Minimum : -32 °C
Termination : Screws
Type : Limit
Voltage Rating : 600 VAC

Overview

Honeywell BZ | BA | BM | BE | 6AS Series - MICRO SWITCH Premium Large Basic Switches:

Accurate, reliable, and repeatable, MICRO SWITCH™ BZ/BA/BM/BE Series features precise operating characteristics and enhanced life. These premium, large snap-action switches offer precision operation and sensitive differential travel. Utilizing state-of-the-art manufacturing processes and quality controls, Honeywell has engineered premium, large snap-action switches that meet various international agency requirements. Some models have military qualifications. MICRO SWITCH™ BZ/BA/BM/BE Series are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Their engineered design is suitable for various application needs. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. The MICRO SWITCH™ 6AS Series consists of two large premium BZ/BA/BM/BE snap-action switches ganged together and actuated by a single actuator. Field adjustable operating point is an option for one or both switches.

Features:

  • Industry-leading temperature range for options up to 204 °C [400 °F] and temperatures as low as -55 °C [-67 °F]
  • Exclusive current carrying capability of up to 25 A
  • International approvals: UL, CSA, ENEC, CE listings
  • Options for circuitry, styles, connection types and a wide selection of actuator styles
  • Dependable performance - tested up to 20 million mechanical cycles
  • MICRO SWITCH™ legacy and expertise - over 75 years of engineering excellence and experience
  • MIL-PRF-8805 switches available for military-specified applications

  • Product Added to Cart
    Honeywell
    Enclosed Basic Switch; SPDT; STRAIGHT PLUNER; SEAL Boot; GOLD CONTACTS
    Allied Stock #: 70118671
    Mfr's Part #: BZE6-2RN34
    $91.090 Each
    Quantity added: