Honeywell BZE6-2RN2-F3
Limit Switch, Medium Duty, Top Roller, 1NC/1NO, Cable, Fully Potted, BZE6 Series
Mfr. Part #: BZE6-2RN2-F3 / RS Stock #: 70119416
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Adjustible Roller Lever
Case Material
Zinc Die Cast
Contact Form
1 CO
Current Rating
15 A
Family Name
E6/V6 Series
Head Type
Plunger Head
IP Rating
IP56
Mounting Type
Side Mount
Release Force
10 oz.
Special Features
Boot Seal
Termination
Cable
Type
Limit
Voltage Rating
125 V
Overview
MICRO SWITCH™ E6 (side mount) switches have a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount switches. Removal of the bottom enclosure exposes the terminals for easy wiring.