Honeywell BZ-2RW8244-A2
Basic Switch, Large Premium, Lever SPDT 5A, BZ Series
Mfr. Part #: BZ-2RW8244-A2 / RS Stock #: 70119135
Price
Qty.
Standard Price
1
$26.08
5
$23.99
10
$22.17
20
$20.08
50
$18.52
Additional Inventory
Manufacturer Lead Time:
28 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Lever
Casing Material
High Grade Phenolic
Contact Form
SPDT
Contact Material
Fine Silver
Current Rating
5 A
Family Name
MICRO SWITCH B Series Premium Basics Family
Head Type
Lever
Mounting Hole Size
0.14 in
Mounting Type
Surface Mount
Number of Poles
1
Number of Positions
2
Operating Force
2.5 oz
Operating Temperature
-32 to 71 °C
Special Features
High Temperature
Standards
UL Recognized
Termination
Screw
Type
Basic
Voltage Rating
125 V
Overview
Straight Lever Standard Basic Switches
BZ/BA Series Standard Basic Switches are used for simple or precision on/off application needs. DT Series Standard Basic Switches consist of two independent single-pole double throw circuits in one housing actuated by one actuator. The terminals are separated by a non-conductive shield to reduce shorting.
- Specifications
Operating Force as Low as 4 Oz.
Sensitive Differential Travel as Low as 0.0002"
Power Load Switching Capabilities Up to 25 A
Motor Load Capability Up to 2 HP @ 250 VAC
- Features
Momentary or Maintained Contact Options
Variety of Actuating Options
Optional Sealed Plungers
UL Recognized, CSA Certified (25 Amp Version)
CE and ENEC (Except 25 Amp Version)
BZ/BA Series Standard Basic Switches are used for simple or precision on/off application needs. DT Series Standard Basic Switches consist of two independent single-pole double throw circuits in one housing actuated by one actuator. The terminals are separated by a non-conductive shield to reduce shorting.
- Specifications
- Features