Honeywell BZ-2RQ115-A2

Image may be a representation.
See specs for product details.
Basic Switch; SPDT; 10 Amps @ 250 Vac; Plunger Actuator; Screw Terminals
Manufacturer #: BZ-2RQ115-A2
Allied Stock #: 70465204

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.42 (Each)
50 $36.42
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Actuator Type : Pin Plunger
Contact Form : SPDT
Current Rating : 10 A
Family Name : BZ Series Family
Series : BZ Series
Termination : Screws
Voltage Rating : 250 VAC

Overview

Honeywell BZ | BA | BM | BE | 6AS Series - MICRO SWITCH Premium Large Basic Switches:

Accurate, reliable, and repeatable, MICRO SWITCH™ BZ/BA/BM/BE Series features precise operating characteristics and enhanced life. These premium, large snap-action switches offer precision operation and sensitive differential travel. Utilizing state-of-the-art manufacturing processes and quality controls, Honeywell has engineered premium, large snap-action switches that meet various international agency requirements. Some models have military qualifications. MICRO SWITCH™ BZ/BA/BM/BE Series are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Their engineered design is suitable for various application needs. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. The MICRO SWITCH™ 6AS Series consists of two large premium BZ/BA/BM/BE snap-action switches ganged together and actuated by a single actuator. Field adjustable operating point is an option for one or both switches.

Features:

  • Industry-leading temperature range for options up to 204 °C [400 °F] and temperatures as low as -55 °C [-67 °F]
  • Exclusive current carrying capability of up to 25 A
  • International approvals: UL, CSA, ENEC, CE listings
  • Options for circuitry, styles, connection types and a wide selection of actuator styles
  • Dependable performance - tested up to 20 million mechanical cycles
  • MICRO SWITCH™ legacy and expertise - over 75 years of engineering excellence and experience
  • MIL-PRF-8805 switches available for military-specified applications

  • Product Added to Cart
    Honeywell
    Basic Switch; SPDT; 10 Amps @ 250 Vac; Plunger Actuator; Screw Terminals
    Allied Stock #: 70465204
    Mfr's Part #: BZ-2RQ115-A2
    $36.420 Each
    Quantity added: