Honeywell ASDXAVX100PGAA5

Image may be a representation.
See specs for product details.
Sensor; Single Axial Port; 100 PSI; Gauge; Analog; 5V
Mfr. Part#: ASDXAVX100PGAA5
Allied Stock#: 70120643

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$58.40 (Each)
25 $58.40
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Accuracy : ±2 %
Features : Temperature Compensated
Maximum Pressure Measured : 200 (1378.95) PSI (kPa)
Mounting Type : PCB Mount
Output : 0.5-4.5 V
Output Type : Analog, Voltage
Package Type : 8-DIP Module
Port Size, Gauge : Male - 0.09 (2.31) Tube In. (mm)
Port Style : Barbless
Pressure, Operating : 100 (689.48) PSI (kPa)
Series : ASDX Series
Supply Voltage : 4.75-5.25 VDC
Temperature, Operating : -20 ~ 105 °C
Termination : Through Hole
Type : Vented Gauge

Overview

Honeywell ASDX Series – Silicon Pressure Sensors with Analog or Digital Output:

The ASDX is a Silicon Pressure Sensor offering either an I2C or SPI digital interface for reading pressure over the specified full scale pressure span and temperature range. The ASDX is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz. The standard ASDX is calibrated over the temperature range of 0°C to 85°C [32°F to 185°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc.

These sensors are available to measure absolute, differential and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The ASDX Series sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. They are designed and manufactured according to standards in ISO 9001.


Features:

  • Output options: I2C- or SPI-compatible 12-bit digital
  • Precision ASIC conditioning and temperature compensated over 0°C to 85°C [32°F to 185°F] temperature range
  • Low operating voltage
  • Absolute, differential and gage types
  • Pressure ranges from 10 inches H2O to 100 psi
  • Standard calibrations in inches H2O, psi, cm H2O, mbar, bar, kPa
  • Total error band of ±2.0% of full scale span maximum
  • RoHS compliant


    Applications:
  • Flow calibrators
  • Ventilation and airflow monitors
  • Gas flow instrumentation
  • Sleep apnea monitoring and therapy equipment
  • Barometry
  • Pneumatic controls
  • HVAC

  • Product Added to Cart
    Honeywell
    Sensor; Single Axial Port; 100 PSI; Gauge; Analog; 5V
    Allied Stock #: 70120643
    Mfr's Part #: ASDXAVX100PGAA5
    $58.400 Each
    Quantity added: