Honeywell AML26GBF8AA07RG

Image may be a representation.
See specs for product details.
Illuminated SPDT Rocker Switch; (On)-Off-On; 3 A @ 125 V 19.05mm 28.98mm
Mfr. Part#: AML26GBF8AA07RG
Allied Stock#: 70119907

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$100.570 (Each)
1 $100.570
3 $95.780
5 $88.120
Availability

38 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : AML26 Series

Overview

AML26 Series Electronic Control Rocker
The AML series from Honeywell features a wide selection of pushbutton, rocker and toggle switches. They offer not only a wide selection of options such as solid state, electronic and power duty control but also each version offers a number of choices for mounting style, illumination, contact configurations and more. Illuminated versions have easy access to the lamp from the front of the panel for re-lamping, without the need for tools. Identical to AML24, except furnished with one or two rectangular high efficiency LED’s which give flush display area and wide angle indication.

Product Added to Cart
Honeywell
Illuminated SPDT Rocker Switch; (On)-Off-On; 3 A @ 125 V 19.05mm 28.98mm
Allied Stock #: 70119907
Mfr's Part #: AML26GBF8AA07RG
$100.570 Each
Quantity added: