Honeywell AML26GBF2AA03RG
Illuminated SPST Rocker Switch, On-(On), 3 A @ 125 V 19.05mm 28.98mm
Mfr. Part #: AML26GBF2AA03RG / RS Stock #: 70119901
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$109.37
500
$107.17
1250
$103.90
Additional Inventory
Overview
AML26 Series Electronic Control Rocker
The AML series from Honeywell features a wide selection of pushbutton, rocker and toggle switches. They offer not only a wide selection of options such as solid state, electronic and power duty control but also each version offers a number of choices for mounting style, illumination, contact configurations and more. Illuminated versions have easy access to the lamp from the front of the panel for re-lamping, without the need for tools. Identical to AML24, except furnished with one or two rectangular high efficiency LED?s which give flush display area and wide angle indication.
The AML series from Honeywell features a wide selection of pushbutton, rocker and toggle switches. They offer not only a wide selection of options such as solid state, electronic and power duty control but also each version offers a number of choices for mounting style, illumination, contact configurations and more. Illuminated versions have easy access to the lamp from the front of the panel for re-lamping, without the need for tools. Identical to AML24, except furnished with one or two rectangular high efficiency LED?s which give flush display area and wide angle indication.