Honeywell ABPDLNN100MG2A3
ABP,DIP, No Diagnostics, Barbless Port,No port, 100 mBarG, I2C
Mfr. Part #: ABPDLNN100MG2A3 / RS Stock #: 70666245
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$15.42
200
$15.20
400
$15.12
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.25% mA
Maximum Operating Temperature
85 °C
Maximum Pressure Measured
12.33 PSI (85 kPa) psi
Minimum Operating Temperature
-40 °C
Operating Pressure
1.45 PSI
Output
12 b
Output Type
I2C
Port Style
Barbless
Supply Voltage
3.3 V
Termination
PC Pin
Type Port
Male - 0.11” (2.67mm) Tube
Overview
ABP Series Piezoresistive Pressure Sensors, Honeywell
The range of ABP piezoresistive silicon pressure sensors from Honeywell, are available in several variations of digital/analog, SMT/DIP/LLSMT packages and pressure measurement ranges. Specifically for the measurement of gage and differential pressure, the ABP sensors are suitable for medical applications such as CPAP, blood pressure & patient monitoring and ventilators. You can also use the sensors within industrial applications such as air brakes, HVAC, pneumatic control & regulation and gas & valve monitoring. Features & Benefits of the ABP Pressure Sensors ?Pressure unit measurements varying between 60 mbar and 10 bar, 6 kPa and 1 MPa and 1 psi and 150 psi ?3.3 V dc or 5 V dc single power supply ?±0.25%FSS stability ?±1.5%FSS Total Error Band (TEB) ?±FSS BFSL Accuracy ?Meets IPC/JEDEC J-STD-020.1 Moisture Sensitivity level 1 requirements ?Sleep, temperature output and liquid media mode ?REACH and RoHS compliant
The range of ABP piezoresistive silicon pressure sensors from Honeywell, are available in several variations of digital/analog, SMT/DIP/LLSMT packages and pressure measurement ranges. Specifically for the measurement of gage and differential pressure, the ABP sensors are suitable for medical applications such as CPAP, blood pressure & patient monitoring and ventilators. You can also use the sensors within industrial applications such as air brakes, HVAC, pneumatic control & regulation and gas & valve monitoring. Features & Benefits of the ABP Pressure Sensors ?Pressure unit measurements varying between 60 mbar and 10 bar, 6 kPa and 1 MPa and 1 psi and 150 psi ?3.3 V dc or 5 V dc single power supply ?±0.25%FSS stability ?±1.5%FSS Total Error Band (TEB) ?±FSS BFSL Accuracy ?Meets IPC/JEDEC J-STD-020.1 Moisture Sensitivity level 1 requirements ?Sleep, temperature output and liquid media mode ?REACH and RoHS compliant