Honeywell 98313-12

Image may be a representation.
See specs for product details.
Panel Meter; Hour; Elec; LCD; Cut-Out 1.45x0.95"; 4 Dig; 2-Wire; Vol-Sup 9 to 64VDC
Mfr. Part#: 98313-12
Allied Stock#: 70111614

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70378425
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Garden tractors, generators, construction equipment, boom lifts
Approvals : UL Recognized
Color : Black
Connection Type : Spade Terminal
Cut Out, Panel : 1.45×0.95 "
Dimensions : 2.13" L x 1.25" H x 0.97" D
Dimensions, Cutout, Inches : 1.45 x 0.95 in.
Display Digit Height : 6 mm
Display Type : Digital, LCD
Function : Hour Meter
Input Type : Voltage
Measuring Range : 0 to 99999.9 hrs.
Mounting Type : Panel
Number of Digits : 6 Digits
Primary Type : Electronic
Product Header : 98000 Series LCD Hour Meter
Range, Measurement : 0 to 99999.9 (Display), 0 to 999999 (Counter) hr.
Series : 98000 Series
Shape : Rectangular
Supply Voltage : 9 to 64 VDC VDC
Temperature Range : -40 to +85 °C
Temperature, Opening, Maximum : 85 °C
Temperature, Operating : –40 to +85 °C
Temperature, Operating, Minimum : -40 °C
Termination : Spade
Type : Electronic

Overview

Hobbs has merged digital technology and rugged design into a state-of-the-art hour meter! These LCD hour meters feature a solid-stated electronic quartz movement, totally sealed case and very low power consumption.

  • Operating Temperature Range: –40°F to +185°F (–40°C to +85°C)
  • Storage Temperature Range: –40°F to +185°F (–40°C to +85°C)
  • Power Consumption: <1 mA @ Rated Voltage
  • Transient Voltage and Reverse Polarity Protected
  • Shock and Vibration Resistant
  • Standard Terminals: 1⁄4" Male Blade
  • UL and CSA Certification Pending
  • Running Indicator
  • 6 mm (0.25") Numeral Height

  • Product Added to Cart
    Honeywell
    Panel Meter; Hour; Elec; LCD; Cut-Out 1.45x0.95"; 4 Dig; 2-Wire; Vol-Sup 9 to 64VDC
    Allied Stock #: 70111614
    Mfr's Part #: 98313-12
    $26.010 Each
    Quantity added: