Honeywell 914CE20-9
Snap Action Limit Switch, Wobble, Spring Wire, 1NC/1NO SPDT, 914CE Series
Mfr. Part #: 914CE20-9 / RS Stock #: 70119832
Price
Qty.
Standard Price
1
$213.50
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Coil Spring Wire
Contact Form
1 CO
Current Rating
5 A
Family Name
CE Family
Head Type
Wobble Head
Voltage Rating
250 V
Overview
The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multidirectional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH™ 914CE products meet UL and CSA standards, as well as European CE requirements.