Honeywell 914CE2-33N37

Image may be a representation.
See specs for product details.
Snap Action Limit Switch; Roller Plunger; Die Cast Zinc; NC; NO; 250V
Mfr. Part#: 914CE2-33N37
Allied Stock#: 70399478

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$177.51 (Each)
1 $177.51
3 $169.06
5 $155.53
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : CE Family
Series : 914CE Series

Overview

Honeywell 914CE Series — MICRO SWITCH Compact Precision Limit Switches:

For use in North America, MICRO SWITCH 914CE Series compact enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy sealant, offering excellent resistance in harsh environments. For low temperature applications (down to -40 °C, -40 °F), CE Series switches can be supplied with low temperature seals and lubricant.

The CE Family of Series switches are rugged and versatile switches which can be applied indoors in many harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 micro-change 4-pin connector. MICRO SWITCH 914CE products meet North American, cURus standards, as well as European CE requirements.

This range includes:
— Top pin plunger (914CE1-)
— Parallel roller plunger (914CE2-)
— Cross roller plunger (914CE3-)
— Front rotary (914CE16-)
— Top pin plunger with boot seal (914CE18-)
— Top adjustable plunger (914CE19-)
— Wobble (914CE20-)
— Manually operated (914CE22-)
— Top pin plunger, panel mount (914CE27-)
— Ball bearing plunger (914CE66-)
— Top roller plunger, parallel and panel mount (914CE28-)
— Top roller plunger, perpendicular, panel mount (914CE29-)
— Top roller plunger, parallel & boot sealed (914CE31-)
— Top roller plunger, perpendicular, boot seal (914CE55-)

Features:

  • Diaphragm seal between the actuator and the switch cavity for high performance sealing
  • CE series uses MICRO SWITCH SM basic switch for consistent, precise actuation
  • Rugged, compact construction means minimal real estate on equipment
  • Die-cast zinc housing and fluorocarbon diaphragm maintain a tightly sealed, NEMA 1, 2, 3, 3R, 4, 6, 6P, 12 (boot seal), 13, and IP66/67/68 package
  • Pre-leaded (UL cable) or supplied with a M12 four-pin connector
  • Wide selection of actuators, cable length variations, and side and bottom exit cable/connector options
  • 25 mm hole-hole mounting footprint engineered with a MICRO SWITCH SM switch for consistent, precise actuation
  • Well suited for up to 10 million actuation cycles (Up to 5 million actuation cycles for wobble actuators)
  • Gang mounting capability to provide a multi-plunger limit switch
  • Low temperature variants available for indoor and outdoor applications
  • cURus, CE approvals for world-wide use

    Applications:
  • Machine tools
  • Off-road equipment
  • Material handling
  • Dock locks and dock levelers
  • Access and mobility solutions
  • Textile machinery
  • Robotics
  • Packaging equipment
  • Commercial appliances
  • Print trade machinery
  • Agricultural machinery

  • Product Added to Cart
    Honeywell
    Snap Action Limit Switch; Roller Plunger; Die Cast Zinc; NC; NO; 250V
    Allied Stock #: 70399478
    Mfr's Part #: 914CE2-33N37
    $177.510 Each
    Quantity added: