Honeywell 84830-09

Image may be a representation.
See specs for product details.
Key Switch; Screw Terminals; 3 Position; On-Off-On; Key Removable in Off Pos
Manufacturer #: 84830-09
Allied Stock #: 70111554

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.57 (Each)
14 $21.57
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 14

Multiples Of: 1

Specifications

Actuator Type : Key
Current Rating : 20 A
Number of Positions : 3
Operation : On-Off-On
Series : 84000 Series
Termination : Screws
Type : Keylock
Voltage Rating : 12 VDC

Overview

Honeywell Key and Rotary Switch, Screw connector
These key switches have been designed for panel mount applications and are environmentally sealed making them suitable for use in various environments. They utilize O-rings to help keep dirt and moisture out of the chamber which can help reduce wear and prolong the life of the switch, helping to reduce maintenance costs and down time. Various options are available. Potential Applications: All-terrain vehicles Snowmobiles Golf carts Aerial/scissor/boom lifts Telehandlers Construction equipment Skid loaders Forklifts Agricultural equipment Tractors Material handlers Marine equipment

Product Added to Cart
Honeywell
Key Switch; Screw Terminals; 3 Position; On-Off-On; Key Removable in Off Pos
Allied Stock #: 70111554
Mfr's Part #: 84830-09
$21.570 Each
Quantity added: