Honeywell 77-01687-02

Image may be a representation.
See specs for product details.
Sensor; Digital Force Indicator; Battery Type; 10 LBS
Mfr. Part#: 77-01687-02
Allied Stock#: 70048509
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$1,881.480 (Each)
1 $1,881.480
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Function : Pressure
Output : Digital
Primary Type : Pressure
Range, Measurement : 10 lbs.
Sensing Mode : Gauge
Series : LK Series
Supply Voltage : 9 VDC
Termination : Cable
Type : Tension

Overview

The Model LK Digital Force Indicator is a highly portable force measurement device. With its 9 V battery supply and compact size the indicator can easily be carried to remote locations to perform force measurement calibrations. The unit can measure forces in tension and compression over ranges up to 10,000 lbs. The peak capture feature allows the highest force reading taken to be displayed with the push of a button. A zero/tare button is also standard on all models.
The remote location of the load sensor minimizes the chance of damage to the electronic body of the gauge. The stainless steel construction of the sensor and the indicator also make them resistant to the occasional mishandling than can occur in the field.
Optional handles are available for the load cell and gauge. See our website for more information.

Features:

  • Zero Offset/Tare
  • NIST Statement
  • Customer Recalibration
  • Selectable Engineering Units
  • CE Compliant

  • Product Added to Cart
    Honeywell
    Sensor; Digital Force Indicator; Battery Type; 10 LBS
    Allied Stock #: 70048509
    Mfr's Part #: 77-01687-02
    $1,881.480 Each
    Quantity added: