Honeywell 76579-00000040-01

Image may be a representation.
See specs for product details.
PRESSUR Switch; 15A@6VDC; 8A@12VDC; 4A@24VDC; 1@120VAC; .5A@240VAC; D.C-3T; 4PSI;
Mfr. Part#: 76579-00000040-01
Allied Stock#: 70111619

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.44 (Each)
1 $37.44
3 $35.66
5 $34.24
25 $32.45
50 $27.81
Availability

549 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Adjustment Range : 3.1 to 7 PSI (21.37 to 48.26 kPa)
Connection : 1/8-27 NPT Male Thread
Current Rating : 15 A
Current, Consumption : 15, 8, 4 A (Resistive), 1, 0.5 A (Inductive)
Power Supply : 6, 12, 24 VDC (Resistive), 120, 240 VAC (Inductive)
Pressure, Operating : 4 PSI (27.58 kPa)
Series : 5000 Series
Set Point : 3.1 to 7 psi
Size, Port : 1/4" NPT
Temperature, Ambient : -40 to 121°C
Voltage Rating : 6, 12, 24 VDC (Resistive), 120, 240 VAC (Inductive)

Overview

Honeywell 5000 Series - Extended Duty Pressure Switch With Direct Action Blade Contacts:

5000 Series pressure switch with standard terminal.These switches sense a change in the pressure, opening or closing an electrical circuit when the designated set point is reached. Honeywell S&C offers an impressive line of standard products, but our engineering expertise and understanding afford us the ability to modify existing parts or create an original component per a customer's specifications.

Features:

  • Stands up to extended duty applications
  • Factory set, capable of field adjustment
  • Direct acting blade - gold-plated contacts
  • No dead band
  • Kapton diaphragm for compatibility with a variety of fluids
  • Various electrical connections and terminations
  • Optional rubber boot

    Applications:
  • Engine transmission
  • Hydraulics and brakes
  • Power steering
  • Fuel pressure
  • ABS brakes
  • Cruise control
  • Oxygen concentrators
  • Dental air
  • Embalming equipment
  • Generators/compressors
  • Pool/spa water pressure

  • Product Added to Cart
    Honeywell
    PRESSUR Switch; 15A@6VDC; 8A@12VDC; 4A@24VDC; 1@120VAC; .5A@240VAC; D.C-3T; 4PSI;
    Allied Stock #: 70111619
    Mfr's Part #: 76579-00000040-01
    $37.440 Each
    Quantity added: