Honeywell 701-102BAB-B00

Image may be a representation.
See specs for product details.
Sensor; Temp; Thin Film; Platinum (RTD); 1000 Ohm +/-1.2 Ohm at 0 C
Mfr. Part#: 701-102BAB-B00
Allied Stock#: 70353673

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.320 (Each)
20 $11.320
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 10

Specifications

Resistance : 1 Kilohms
Series : 700 Series
Termination : Radial Leads
Tolerance : ±1.2 %
Type : RTD

Overview

The 700-Series platinum Resistance Temperature Detector (RTD) is an economical, miniature temperature sensor.
Features:

  • Interchangeable
  • Leaded or Surface Mount Technology (SMT) Packaging
  • Linear Resistance vs. Temperature
  • High Accuracy
  • Excellent Stability
  • Fast Time Response
  • Wide temperature range of –70°C to +500°C (–94°F to +932°F)
  • RoHS Compliant
    Applications:
  • HVAC
  • Electronic Assemblies
  • Process Control
  • Appliances
  • Automotive
  • Instrumentation

  • Product Added to Cart
    Honeywell
    Sensor; Temp; Thin Film; Platinum (RTD); 1000 Ohm +/-1.2 Ohm at 0 C
    Allied Stock #: 70353673
    Mfr's Part #: 701-102BAB-B00
    $11.320 Each
    Quantity added: