Honeywell 5LS1
Switch, COMPACT, Limit, Actuator-Roller LEVER, 2 CIRCUIT DOUBLE BREAK, LS Series
Mfr. Part #: 5LS1 / RS Stock #: 70119214
Price
Qty.
Standard Price
1
$345.96
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller
Contact Form
2 CO
Current Rating
0.8 A
Head Type
Top Plunger Head
Material
Zinc Die-Cast
Mounting Hole Size
0.192 in
Number of Poles
2
Number of Positions
2
Operating Force
7 Lbs
Operating Temperature
-29 to 71 °F
Termination
Screw
Type
Limit
Overview
Enclosed Switches Series LS Top Roller Plunger
The Compact LS has a long record of successful performance in industrial applications. The LS fits in many places too small for any other fully adjustable limit switch.
Features
Wide Choice of Operating Heads and Actuators
Captive Screws
Specifications
Field Adjustable Rotary Motion Actuators Through 360°
Sealing: NEMA 1, 3, 4, 6, 13
The Compact LS has a long record of successful performance in industrial applications. The LS fits in many places too small for any other fully adjustable limit switch.
Features
Specifications