Honeywell 590-33AA43-103
Sensor, Thermistor, Industrial
Mfr. Part #: 590-33AA43-103 / RS Stock #: 70234796
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$81.98
200
$80.34
500
$78.71
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Series
500 Probe Series
Overview
Honeywell 500 Series Probes and Thermistors
The 500 Series is able to cover a broad portfolio of medias including air/gas, liquid and surface temperature. It utilizes Honeywell’s NTC thermistors which can be very effective in sensing temperatures. The thermistor is housed within the small, easy to installl probe assemblies keeping them protected from damage when being handled. They have a wide temperature range of -60 to +300 °C making them suitable for many possible applications.
The 500 Series is able to cover a broad portfolio of medias including air/gas, liquid and surface temperature. It utilizes Honeywell’s NTC thermistors which can be very effective in sensing temperatures. The thermistor is housed within the small, easy to installl probe assemblies keeping them protected from damage when being handled. They have a wide temperature range of -60 to +300 °C making them suitable for many possible applications.