Honeywell 4TL1-5
Toggle Switch, Standard Lever, Screw Terminals, 4PDT, 10 Amps, (On)-Off-On
Mfr. Part #: 4TL1-5 / RS Stock #: 70118903
Price
Qty.
Standard Price
1
$95.51
5
$87.86
10
$81.18
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Contact Form
4PDT
Current Rating
10 A
Mounting Hole Size
0.47 mm
Standards
UL Recognized, CSA Certified, CE Approved
Termination
Screw Terminal
Type
Toggle
Voltage Rating
125 V
Overview
Honeywell's low-energy TL Series toggle switches were introduced to give designers the option of gold-plated contacts for switching "non-arching" loads. A range of circuitry, sealing levels and sizes provide even more options to maximize flexibility and enhance performance. This popular product line is UL recognized, CSA certified and CE approved as well as customer lauded.
TL toggle switches from Honeywell feature:
Silver and/or gold-plated contacts for increased application flexibility
High strength for durability in tough conditions
Temperature resistant materials to enhance performance in challenging environments
Non-tracking case material
Quality at a competitive price
TL toggle switches from Honeywell feature: