Honeywell 4NT1-3D

Image may be a representation.
See specs for product details.
Toggle Switch IP67; IP68 4PDT Maintained; 15 A@ 115V ac; 20 A@ 28V dc; Panel Mount
Manufacturer #: 4NT1-3D
Allied Stock #: 70119791

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$59.26 (Each)
1 $59.26
3 $56.44
5 $54.18
25 $51.36
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Bat
Contact Form : 4PDT
Current Rating : 15 A
Series : NT Series
Termination : Screws

Overview

Honeywell NT Series - MICRO SWITCH Commercial-Grade Toggle Switches:

Honeywell MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches are suitable for applications in many demanding outdoor environments, where the panels are subjected to vibration from equipment, temperature extremes, dust, splashing water, and/or hose directed water. They are capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight.

The NT toggle switches with larger standard metal or plastic levers are well suited for gloved-hand operation. Available in both step-base and flat-base styles, the NT Series offers three popular styles of termination: 6-32 screws, solder lugs with 3,0 mm [0.12 in] diameter hole, or 6,35 mm [0.25 in] quick connect terminals. The optional “Easy Start" threaded bushing enables quick alignment of the mounting nut to minimize any cross threading. The panel stand-off with O-ring feature available on some listings eliminates the need for behind-the-panel hardware, provides a uniform panel height, and a panel-to-cover seal.

Features:

  • NEMA 3, 3R, 4, 13 and IP67/68 environmental sealing for demanding applications
  • UL recognized, CSA certified, and CE certified for global use 1-, 2-, and 4-pole options to meet a variety of circuitry requirements
  • 2- or 3-position maintained and momentary action to meet circuit and actuator requirements
  • Optional step-case design provides added space between terminals to prevent shorting

  • Product Added to Cart
    Honeywell
    Toggle Switch IP67; IP68 4PDT Maintained; 15 A@ 115V ac; 20 A@ 28V dc; Panel Mount
    Allied Stock #: 70119791
    Mfr's Part #: 4NT1-3D
    $59.260 Each
    Quantity added: