Honeywell 392C2500
Potentiometer, 500 OHM, 1/2 W Conductive Plastic
Mfr. Part #: 392C2500 / RS Stock #: 70394752
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Power Rating
0.5 W
Primary Type
Potentiometers
Resistance
500 Ohms
Series
392 Series
Overview
392 Series Industrial Potentiometer, Conductive Plastic Element, PC Terminal, 0.5 W Power Rating
Economical potentiometer designed to meet wave soldering applications for mounting to PC boards. Meets flow solderability and washability test requirements. MIL-R-94 standards apply where applicable. Resistance Tolerance: Linear, up to 1 M? ±10%, 1M to 5M ±20%. Tapers, up to 250K ±10%, above 250K to 5M ±20%. Resistance Range: 100 ? to 5 M?, linear; 500 ? to 2 M?, tapered. Power Rating: 0.5 watt maximum continuous power rating for linear taper, but voltage not to exceed rating. Working Voltage: 350 VDC across end terminals, but power not to exceed rating. Linearity: ±5% Independent. Torque Range: 0.20 to 2.0 oz. in. Shafts, Standard: 0.125 dia. Solvent Resistance: Housing resistant to trichlorethylene, chlorethene, NU Freon TMS, Freon TMC, carbon tetrachloride, toluene, MEK ethyleacetate and gasoline. Series 392JA: 7/8" long shaft FMS, screwdriver slotted metal shaft and metal bushing, PC terminals. Series 392JB: 7/8" long shaft FMS, screwdriver slotted plastic shaft and plastic bushing, PC terminals.
The 392JA series features a 7/8" long shaft FMS, screwdriver slotted metal shaft and metal bushing, PC terminals.
These industrial potentiometer have conductive plastic element. And these are useful for medical equipment, telecommunication and manual controls.
Economical potentiometer designed to meet wave soldering applications for mounting to PC boards. Meets flow solderability and washability test requirements. MIL-R-94 standards apply where applicable. Resistance Tolerance: Linear, up to 1 M? ±10%, 1M to 5M ±20%. Tapers, up to 250K ±10%, above 250K to 5M ±20%. Resistance Range: 100 ? to 5 M?, linear; 500 ? to 2 M?, tapered. Power Rating: 0.5 watt maximum continuous power rating for linear taper, but voltage not to exceed rating. Working Voltage: 350 VDC across end terminals, but power not to exceed rating. Linearity: ±5% Independent. Torque Range: 0.20 to 2.0 oz. in. Shafts, Standard: 0.125 dia. Solvent Resistance: Housing resistant to trichlorethylene, chlorethene, NU Freon TMS, Freon TMC, carbon tetrachloride, toluene, MEK ethyleacetate and gasoline. Series 392JA: 7/8" long shaft FMS, screwdriver slotted metal shaft and metal bushing, PC terminals. Series 392JB: 7/8" long shaft FMS, screwdriver slotted plastic shaft and plastic bushing, PC terminals.
The 392JA series features a 7/8" long shaft FMS, screwdriver slotted metal shaft and metal bushing, PC terminals.
These industrial potentiometer have conductive plastic element. And these are useful for medical equipment, telecommunication and manual controls.