Honeywell 364X10K

Image may be a representation.
See specs for product details.
Trimmer 10% 1000 VAC (Sealevel); 400 VAC (80; 000 feet) 0.50 W @85C
Mfr. Part#: 364X10K
Allied Stock#: 70153256
Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Dielectric Strength : 1000 VAC (Sealevel), 400 VAC (80,000 feet)
Dimensions : 0.500" L x 0.500" W x 0.220" Thickness
Insulation Resistance : 500 VDC @100 megaohms (Min)
Load Life : 1000 hr
Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 25
Power Rating : 0.5 W
Resistance : 10 Kilohms
Temperature Coefficient : ±100 ppm⁄°C
Temperature, Operating, Maximum : 155 °C
Temperature, Operating, Minimum : -55 °C
Termination : PCB Pins
Tolerance : ±10%
Torque : 1.5 Ncm (Max.)
Type : Trimmer
Weight : 1.2 g (Max.)

Overview

PCB Mount Trimmer

Specifications. Per MIL-R-22097 where (para.) is noted. Series 343P. Low profile, 0.5 Watt. Rectangular cermet. Effective Travel: 20 turns nominal. Resistance Tolerance: ±10%. Power Rating: 0.75 Watt at 70°C. Stops: Wiper idles against stops. Weight: 0.04 oz. (1.2 g) maximum. Series 363 . 3/8", 0.5 Watt Cermet. Effective Travel: 270 nominal. Resistance Tolerance: 20% (±10% available). Power Rating: 0.5 Watt at 70°C. Stops: Solid. Weight: 0.03 oz. (0.85 g) maximum. Series 364. 3/8" square, 0.5 Watt. Multiturn cermet. Effective Travel: 25 turns nominal. Resistance Tolerance: 10%. Power Rating: 0.5 Watt at 85°C. Stops: Contact idles at stops. Weight: 0.04 oz. (1.13 g) maximum.

  • Superior Setability and Stability
  • Temp. Coeff. of ±100% PPM/°C
  • CRV of 3% or 3 Ω
  • Sealed for Cleaning in Common Solvents

  • Product Added to Cart
    Honeywell
    Trimmer 10% 1000 VAC (Sealevel); 400 VAC (80; 000 feet) 0.50 W @85C
    Allied Stock #: 70153256
    Mfr's Part #: 364X10K
    $3.650 Each
    Quantity added: