Location: 
All Products

Honeywell 31NT91-7

Honeywell - 31NT91-7 - Toggle Switch,  Sealed,  FLAT BASE,  10 Amps,  3 Position View larger image View larger image
Image may be a representation.
See specs for product details.

Honeywell Toggle Switch, Sealed, FLAT BASE, 10 Amps, 3 Position
Mfr. Part#:
31NT91-7

Allied Stock#: 70120184

 RoHS Compliant Part

 
View More from Honeywell >>
Pricing (USD) & Availability
Standard Pricing
$18.82 (Each)
1$18.820
3$17.920
5$17.200
25$16.310
50$13.980
Availability

739 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Bat
Application: Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes, construction equipment, agriculture, equipment, material-handling equipment, factory-floor control units, machine tool equipment manufacturers
Brand/Series: NT Series
Contact Form: SPDT
Current Rating: 10Amps
Material, Body: Diallyl phthalate (UL94V-0)
Material, Contact: Silver
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 3
Operation: (On) Off (On)
Standards: UL Recognized, CSA Certified, CE Approved
Temperature, Operating, Maximum: +160 °F
Temperature, Operating, Minimum: -85 °F
Termination: QC Tabs
Type: Toggle
Voltage Rating: 115VAC

Overview

Honeywell's NT Series toggle switches simplify installation and enhance panel appearance while providing a broad range of options for circuitry, sealing, size and style. These rugged, cost-effective switches were originally designed to eliminate the need for behind-panel hardware, to provide uniform panel height, and to provide a unique, universal cover seal, all while providing reliable performance.
NT Series toggle switches from Honeywell feature:
  • A raised panel stand-off option for consistent panel height
  • An Easy-Start bushing to ensure proper alignment
  • A panel-to-cover O-ring seal for increased protection
  • Quality at a competitive price