Honeywell 3100U 00031460

Image may be a representation.
See specs for product details.
3100U Redi-Temp Thermostats SPST Hermetic Series - UL Approved
Manufacturer #: 3100U 00031460
Allied Stock #: 70399459

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$75.86 (Each)
1 $75.86
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Output : SPST
Series : 3100U Series
Type : Thermostat

Overview

The 3100U Series is a single-pole, single-throw switch activated by a snap-action bimetal disc. The case is laser welded to form a hermetically-sealed steel housing, with a glass-to-metal seal at the terminal junction. Temperature calibrations are pre-set at the factory. Each unit is thermally and mechanically inspected and tamperproof. They are available to open or close on temperature rise. A variety of mounting brackets and terminals is available. Used in high temperature control.

Features:

  • Pre-Set and Tamperproof
  • 100% Thermally and Mechanically Inspected
  • Laser Welded Hermetic Seal
  • Operating Temperature: –80°F to +550°F
  • UL Listed Applications:
  • Computers
  • Medical Electronics
  • Power Supplies
  • Industrial Controls
  • Test Equipment

  • Product Added to Cart
    Honeywell
    3100U Redi-Temp Thermostats SPST Hermetic Series - UL Approved
    Allied Stock #: 70399459
    Mfr's Part #: 3100U 00031460
    $75.860 Each
    Quantity added: