Honeywell 309NPC50K
Potentiometer Cermet 50 Kilohms Power 1W Shaft Dia 0.125 In 309 Series
Mfr. Part #: 309NPC50K / RS Stock #: 70153237
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Cermet
Linearity
5 %
Maximum Operating Temperature
150 °C
Mechanical Angle
295 °
Minimum Operating Temperature
-40 °C
Mounting Type
Bushing Mount
Number of Turns
1
Power Rating
1 W
Primary Type
Potentiometers
Resistance
50 kOhms
Rotational Life
25000 Cycles
Series
309 Series
Shaft Diameter
0.125 In.
Taper
Linear
Termination
PCB Pins
Tolerance
±10 %
Type
Rotary
Overview
Potentiometer, 1 W Power Rating, PC Pins Pin Style
The 308 and 309 series potentiometers are high-performance, low-cost potentiometers. The 408 and 409 series are high performance potentiometers designed for wave soldering applications for mounting to PC boards. The 308 and 408 are 0.5 watt with conductive plastic element and the 309 and 409 are 1.0 watt with thick film cermet element. All feature a compact 1/2" miniature, modular size. They are cost effective with design simplicity through fewer component parts. Nickel-plated brass shaft and bushings in various diameters and lengths. Insert molded gold plated terminals for strength. The conductive element is precision made using screen printed conductive elements. The stability for the 308 and 408 series is -40° to +120°C. Both the 308 and 309 have solvent resistant housing, but are not immersion sealed. Both the 408 and 409 have O-ring shaft seal and the entire unit is sealed for wave solder and wash processing. 295° ±5° electrical rotation. 350 VDC across end terminals, but power not to exceed rating. N=non-locking 1/4" dia. × 1/4" long bushing with 1/8" dia. × 3/4" long (FMS) slotted shaft. L= locking 1/4" dia. × 3/8" long bushing with 1/8" dia. × 7/16" long (FMS) slotted shaft. NS = S.P.D.T. rotary switch. PPS = push-pull S.P.D.T. switch. 309 for 409 locking bushing available as special order. Also available as special order with S.P.S.T. or S.P.D.T. switches up to three multiple sections, log tapers and reverse log tapers. 408 and 409 available with solder hook terminals as special order. Call Allied for price and delivery info on custom parts. Manufacturers literature and catalog available on request.
Include rotary sensing and controls, linear rotary sensors, ultrasonic sensors and non-contact position and speed sensors for presence/absence sensing and precision distance sensing or tracking. 409-sealed for board washing, 309-compact, modular housing.
The 308 and 309 series potentiometers are high-performance, low-cost potentiometers. The 408 and 409 series are high performance potentiometers designed for wave soldering applications for mounting to PC boards. The 308 and 408 are 0.5 watt with conductive plastic element and the 309 and 409 are 1.0 watt with thick film cermet element. All feature a compact 1/2" miniature, modular size. They are cost effective with design simplicity through fewer component parts. Nickel-plated brass shaft and bushings in various diameters and lengths. Insert molded gold plated terminals for strength. The conductive element is precision made using screen printed conductive elements. The stability for the 308 and 408 series is -40° to +120°C. Both the 308 and 309 have solvent resistant housing, but are not immersion sealed. Both the 408 and 409 have O-ring shaft seal and the entire unit is sealed for wave solder and wash processing. 295° ±5° electrical rotation. 350 VDC across end terminals, but power not to exceed rating. N=non-locking 1/4" dia. × 1/4" long bushing with 1/8" dia. × 3/4" long (FMS) slotted shaft. L= locking 1/4" dia. × 3/8" long bushing with 1/8" dia. × 7/16" long (FMS) slotted shaft. NS = S.P.D.T. rotary switch. PPS = push-pull S.P.D.T. switch. 309 for 409 locking bushing available as special order. Also available as special order with S.P.S.T. or S.P.D.T. switches up to three multiple sections, log tapers and reverse log tapers. 408 and 409 available with solder hook terminals as special order. Call Allied for price and delivery info on custom parts. Manufacturers literature and catalog available on request.
Include rotary sensing and controls, linear rotary sensors, ultrasonic sensors and non-contact position and speed sensors for presence/absence sensing and precision distance sensing or tracking. 409-sealed for board washing, 309-compact, modular housing.