Honeywell 308N25K

Image may be a representation.
See specs for product details.
Potentiometer; Cnd Pl; Rest 25 kOhm; Bushing Mnt; Pwr-Rtg 0.5W; Shaft Dia 0.125In
Mfr. Part#: 308N25K
Allied Stock#: 70153214

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.43 (Each)
100 $19.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Angle, Mechanical : 295 °
Diameter, Shaft : 0.125 In.
Dimensions : 0.5" L x 0.5" W
Linearity : 5 %
Material, Element : Conductive Plastic
Mounting Type : Panel Mount
Number of Turns : 1 Turn
Power Rating : 0.5 W
Resistance : 25 kilohms
Rotational Life : 50000 Cycles
Series : 308N Series
Taper : Linear
Temperature, Operating, Maximum : +120 °C
Temperature, Operating, Minimum : -40 °C
Termination : Solder Hook
Tolerance : ±10 %
Type : Potentiometer

Overview


The 308 and 309 series potentiometers are high-performance, low-cost potentiometers. The 408 and 409 series are high performance potentiometers designed for wave soldering applications for mounting to PC boards. The 308 and 408 are 0.5 watt with conductive plastic element and the 309 and 409 are 1.0 watt with thick film cermet element. All feature a compact 1/2" miniature, modular size. They are cost effective with design simplicity through fewer component parts. Nickel-plated brass shaft and bushings in various diameters and lengths. Insert molded gold plated terminals for strength. The conductive element is precision made using screen printed conductive elements. The stability for the 308 and 408 series is -40° to +120°C. Both the 308 and 309 have solvent resistant housing, but are not immersion sealed. Both the 408 and 409 have O-ring shaft seal and the entire unit is sealed for wave solder and wash processing. 295° ±5° electrical rotation. 350 VDC across end terminals, but power not to exceed rating. N=non-locking 1/4" dia. × 1/4" long bushing with 1/8" dia. × 3/4" long (FMS) slotted shaft. L= locking 1/4" dia. × 3/8" long bushing with 1/8" dia. × 7/16" long (FMS) slotted shaft. NS = S.P.D.T. rotary switch. PPS = push-pull S.P.D.T. switch. 309 for 409 locking bushing available as special order. Also available as special order with S.P.S.T. or S.P.D.T. switches up to three multiple sections, log tapers and reverse log tapers. 408 and 409 available with solder hook terminals as special order. Call Allied for price and delivery info on custom parts. Manufacturers literature and catalog available on request.

Product Added to Cart
Honeywell
Potentiometer; Cnd Pl; Rest 25 kOhm; Bushing Mnt; Pwr-Rtg 0.5W; Shaft Dia 0.125In
Allied Stock #: 70153214
Mfr's Part #: 308N25K
$19.430 Each
Quantity added: